CML CMD15-21UBC/TR8 LED SMT 1206 4.9V 20mA 45mcd Blue 2K Part of the VCC Family of Products
Checking distributor stock and pricing after the page loads.
CML CMD15-21UBC/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Blue |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 45mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 4.9V |
| Wavelength | 430nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.