The CMD15-21UGC/TR8 is a 1206 package LED with a green diffused lens style and a luminous intensity of 12mcd. It has a viewing angle of 140° and is rated for a DC voltage of 2.1V. This LED is packaged on cut tape and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CML CMD15-21UGC/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 12mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.