Green LED emitter, 1206 SMD package, featuring a diffused lens and 140° viewing angle. Delivers 10mcd luminous intensity at a 570nm wavelength and 2.1V DC rated voltage. Dimensions are 3.2mm length, 1.5mm width, and 1.1mm height. Lead-free and RoHS compliant, supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
CML CMD15-21VGC/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 2.1V |
| Wavelength | 570nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.