Green diffused LED emitter in a 1206 SMD package. Features a 570nm wavelength and 6.5mcd luminous intensity. Offers a wide 160° viewing angle and a DC rated voltage of 2V. This lead-free, RoHS compliant component has dimensions of 3.2mm length, 1.5mm width, and 1.1mm height, supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
CML CMD15-21VGD/TR8 technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 6.5mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| DC Rated Voltage | 2V |
| Wavelength | 570nm |
| Width | 1.5mm |
| RoHS | Compliant |