CML CMD17-21UGC/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 2.1V |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.