Green LED emitter, 0805 SMD package, featuring a diffused lens for wide 140° viewing angle. Emits green light with a peak wavelength of 570nm and luminous intensity of 10mcd. Operates at a DC rated voltage of 2.1V. This lead-free, RoHS compliant component is supplied in cut tape packaging.
CML CMD17-21VGC/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 2.1V |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.