CMD67 Series Yellow 3.2 x 2.8 mm 120° Intensity Min 6 mcd Typical 10 mcd CC LED
CML CMD67-21VYC/TR8 technical specifications.
| Color | Yellow |
| Diameter | 2.4mm |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 585nm |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.