This red LED has a wavelength of 660nm and a luminous intensity of 40mcd. It features a diffused lens style and a viewing angle of 130°. The LED is packaged on a tape and reel and is RoHS compliant. It has a length of 3mm and is available from CML under the part number CMD93-21SRC/TR8.
CML CMD93-21SRC/TR8 technical specifications.
| Color | Red |
| Lead Free | Contains Lead |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.