CML CMD93-21VYC/TR8 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 12mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 585nm |
| RoHS | Compliant |
No datasheet is available for this part.