CML CMD93-22SRVGC/TR8 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CML CMD93-22SRVGC/TR8 to view detailed technical specifications.
No datasheet is available for this part.