This green LED has a luminous intensity of 19.5 millicandelas and a wavelength of 570 nanometers. It measures 1.7 millimeters in diameter and 2.2 millimeters in length. The LED is packaged in cut tape and is RoHS compliant. The viewing angle is 25 degrees. The LED contains lead and has a diffused lens style.
CML CMD95-21VGC/TR10 technical specifications.
| Color | Green |
| Diameter | 1.7mm |
| Height | 1.34mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 19.5mcd |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 570nm |
| Width | 2.1mm |
| RoHS | Compliant |
No datasheet is available for this part.