
The CMDA51CW15D13L is a white LED from CML with a forward current of 1.6A and a luminous flux of 178lm. It has a correlated color temperature of 6500K and a color rendering index of 70. The device is RoHS compliant and suitable for surface mount applications. It can operate between -30°C and 85°C and has a maximum power dissipation of 6.4W.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 1.6A |
| Luminous Flux | 178lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 6.4W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CMDA |
| Viewing Angle | 110° |
| RoHS | Compliant |
