The CMX469A is a single-chip CMOS LSI circuit which operates as a full-duplex 1200, 2400 or 4800 baud FFSK/MSK modem. It features on-chip circuitry for Carrier Detect and Rx Clock recovery. The transmitter and receiver operate independently with individual powersave functions. The device includes bandpass filters to optimize signal conditions and demonstrates high sensitivity and low bit-error-rate under adverse conditions.
CML CMX469AD3-TR1K technical specifications.
| Data Rate | 1200, 2400, 4800Baud |
| Supply Voltage | 2.7 to 5.5V |
| Supply Current (Typical) | 2.0mA |
| Crystal Clock Frequencies | 1.008 or 4.032MHz |
| Modulation Type | FFSK/MSK |
| Operating Mode | Full-Duplex |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for CML CMX469AD3-TR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.