The CMX868AD2 is a multi-standard modem IC designed for telephone-based information and telemetry systems. It supports V.22 bis 2400 bps QAM, V.22, V.23, Bell 212A, Bell 202, and Bell 103 standards. The device features an integrated DTMF encoder/decoder with high voice falsing immunity, programmable USARTs for asynchronous data, and an integrated hybrid circuit for 2 or 4-wire line interfaces. It includes a hook switch relay drive and a ring detector circuit that remains active in powersave mode.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 2.7 to 5.5V |
| Maximum Data Rate | 2400bps |
| Operating Temperature | -40 to +85°C |
| Supported Modulations | QAM, DPSK, FSK |
| Package Pin Count | 24 |
| RoHS | Compliant |
| V.14 | USART support |