The CMX869B is a multi-standard single-chip modem IC for use in EPOS terminals and telephone-based telemetry systems. It provides the functions needed to implement an ITU V.32 bis automode modem with fallback through to 4800 bps, or manual modes for V.22 bis, V.22, V.21, and Bell 202/103. It integrates a V.32 bis automode modem, high-performance DTMF codec, software-controlled relay driver, ring detector, and differential or single-ended line interfaces. Data transfer and control are managed via CML's C-BUS serial interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CML CMX869BD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supply Voltage | 3.0 to 3.6V |
| Max Data Rate | 14400bps |
| Modulation Standards | V.32 bis, V.32, V.22 bis, V.22, V.23, V.21, Bell 202, Bell 103 |
| Operating Mode | Full Duplex |
| Interface Type | C-BUS Serial |
| RoHS | Compliant |
Download the complete datasheet for CML CMX869BD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.