The CMX881 is a full-function half-duplex audio and signalling baseband processor IC designed for both Professional Mobile Radio (PMR) and trunked radio systems. It caters to all voiceband requirements including filtering, pre/de-emphasis, audio routing, and global level setting. The device features an embedded 1200/2400 bps MSK/FFSK freeformat modem with sync detection and MPT standard CRC operations, alongside CTCSS and DCS signalling functions.
Checking distributor stock and pricing after the page loads.
CML CMX881E1 technical specifications.
| Supply Voltage | 3.0 - 3.6V |
| Modem Speed | 1200 / 2400bps |
| Operating Current | 2.2mA |
| Interfacing | Host μC |
| Signalling Support | CTCSS, DCS, Selcall, MSK/FFSK |
| Standard | ETS 300 086 |
| Standard | MPT 1327 |
| Standard | ETS 300 230 |