The CMX994E is a high-performance direct conversion receiver IC featuring PowerTrade technology, which allows for dynamic selection of power versus performance modes. It includes a broadband LNA with gain control, a high dynamic range I/Q demodulator with very high IIP2, and a baseband section with precise, configurable bandwidth filter stages. The E-variant specifically adds an enhanced performance mode for improved intermodulation in the receive mixers compared to standard models.
Sign in to ask questions about the CML CMX994EQ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML CMX994EQ4 technical specifications.
| Operating Frequency Range | 100 to 1000MHz |
| Supply Voltage | 3.0 to 3.6V |
| Operating Temperature | -40 to +85°C |
| Gain | 11dB |
| Noise Figure | 3.5dB |
| Blocking Performance | 98 to 102dB |
| Mixer Bandwidth | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for CML CMX994EQ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.