KP-2012SGC Green LED, 568 nm 2012 (0805), Rectangle Lens SMD package
Checking distributor stock and pricing after the page loads.
CML KP-2012SGC technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.25mm |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |