LED Uni-Color Green 565nm 2-Pin T-1 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 8.5mA |
| Lead Length | 27mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Outside Diameter | 3mm |
| Viewing Angle | 40° |
| Wavelength | 565nm |
| RoHS | Compliant |