The MX614 is a low-voltage, low-power CMOS integrated circuit designed for the transmission or reception of asynchronous data at rates up to 1818bps. It is compatible with Bell 202 standards and features optional 5bps and 150bps back channel operation. It provides an optional data retiming function and a zero-power mode for efficient power management.
Sign in to ask questions about the CML MX614DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML MX614DW technical specifications.
| Data Rate | 1200bps |
| Supply Voltage | 3.3 - 5.0V |
| Operating Current | 1.0mA |
| Zero-Power Mode Current | 1.0µA |
| Crystal Frequency | 3.58MHz |
| Pin Count | 16pins |
| Compatibility | Bell 202 |
| RoHS | Compliant |
Download the complete datasheet for CML MX614DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.