The MX919BDS from CML is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 24-pin SSOP package with a width of 5.3mm and a length of 8.2mm. The IC has a nominal supply voltage of 3.3V and a maximum supply current of 0.01mA. It is designed for use in industrial applications and is available from CML.
CML MX919BDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML MX919BDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.