The CML W1121T is a module with a bayonet lead/base style and tubular lens style. It has a current rating of 20mA and operates at 130V. The module is mounted to a base and has a MSCP of 0.31. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the CML W1121T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML W1121T technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Lead/Base Style | Bayonet |
| Lens Style | Tubular |
| Mount | Base |
| MSCP | 0.31MSCP |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML W1121T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.