Sign in to ask questions about the CML W1122-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML W1122-5 technical specifications.
| Package/Case | Module |
| Mount | Screw |
| MSCP | 0.46MSCP |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML W1122-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
