Lamp, Incandescent, Edison SCREW/E10, 12V, 2.2W
CML W1309-5 technical specifications.
| Package/Case | Module |
| Current Rating | 183mA |
| Mount | Screw |
| MSCP | 0.9MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
No datasheet is available for this part.