CMP A2-20S technical specifications.
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for CMP A2-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
