
CMP A2-25 Cable Gland, 11.1 mm, 20 mm, M25, Brass, Metallic - Unfinished
CMP A2-25 technical specifications.
| Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
