
CMP CXT-20S Cable Gland, 6.1 mm, 11.7 mm, M20, Brass
CMP CXT-20S technical specifications.
| Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
