CMX-MicroNet TCP/IP Option 1 Stack for STM32F207 family
CMX Systems MNETO103 technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | <16K ROM |
| Chipset Compatibility | STM32 |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C++ |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | CMX Systems, Inc. |
| RoHS | Not Compliant |
No datasheet is available for this part.