
This surface mount receptacle features gold contact plating and a flammability rating of UL94 V-0. It has a maximum operating temperature of 50°C and a minimum operating temperature of -55°C. The receptacle is designed for 1500 mating cycles and is packaged in a tray. It is suitable for use in applications up to 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CNC Tech 1002-002-01100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CNC Tech 1002-002-01100 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 1500 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 1002-002-01100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
