CNC Tech 1002-003-02000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for CNC Tech 1002-003-02000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
