Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CNC Tech 1002-024-01300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CNC Tech 1002-024-01300 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 1002-024-01300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
