
Two-port USB 3.0 Type-A female receptacle with gold-plated contacts and 18 contacts. Features a horizontal, through-hole mount and solder termination. Rated UL94 V-0 for flammability, with an operating temperature range of -40°C to 105°C. Designed for 5000 mating cycles.
CNC Tech 1003-004-01010 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Blue |
| Mating Cycles | 5000 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 18 |
| Number of Ports | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 1003-004-01010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
