High-performance USB 3.1 (Gen 1) Type-C to Type-C cable assembly. It features double shielding and a ferrite core for enhanced electromagnetic interference suppression. The cable supports data transfer rates up to 5Gbps and is designed for charging and data synchronization between USB-C equipped devices.
Checking distributor stock and pricing after the page loads.
| Connector A | USB 3.1 Type-C Male |
| Connector B | USB 3.1 Type-C Male |
| Length | 1.0m |
| Transfer Rate | 5Gbps |
| Wire Gauge (Data) | 32AWG |
| Wire Gauge (Power) | 26AWG |
| Color | Black |
| Shielding | Shielded |
| Features | Ferrite Core |
| RoHS | Compliant |
| REACH | Unaffected |
| ECCN | EAR99 |