A high-quality USB 2.0 cable assembly featuring a Standard A Male connector to a USB Type C Male connector. The cable is 0.5 meters (approximately 1.64 feet) in length, shielded for EMI/RFI protection, and utilizes a black PVC jacket. It supports data transfer rates up to 480Mbps and is designed for both charging and data synchronization applications.
Checking distributor stock and pricing after the page loads.
| Configuration | USB A Male to USB C Male |
| Length | 0.5m |
| USB Specification | USB 2.0 |
| Transfer Rate | 480Mbps |
| Wire Gauge | 24/28AWG |
| Color | Black |
| Shielding | Shielded |
| RoHS | Compliant |
| REACH | Unaffected |