Multi-Conductor Cable Foil/Braid High Density Polyethylene/Semi Rigid Polyvinyl Chloride 4Conductors 24AWG/28AWG 4.65mm 30V Black 304.8m Reel
CNC Tech 2725-2824-BL-01000-T technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24/28AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Red/Black/Green/White |
| Jacket Color | Black |
| Maximum Outer Diameter | 4.65mm |
| Max Voltage Rating | 30V |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 2725-2824-BL-01000-T to view detailed technical specifications.
No datasheet is available for this part.