Shrouded header with 10 positions and a 2.54 mm terminal pitch, featuring a straight, through-hole mounting orientation. This connector offers 2 rows and a center slot polarization type, designed for solder termination. It operates within a temperature range of -40 °C to 105 °C, with a maximum current rating of 1 A and a height of 9 mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |