This 10-position 2-row male pin header features gold contact plating and is designed for through hole mounting. The header has a pitch of 0.1 inch and a row spacing of 0.1 inch. It is packaged in a tray with 280 units per package. The header is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |