This 16-position, 2-row female socket connector features a 0.1inch pitch and is designed for use with ribbon wire. It has a tin-plated contact and is suitable for free-hanging applications. The connector is packaged in a tray with 1980 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CNC Tech 3030-16-0103-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1980 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3030-16-0103-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.