This 26-position, 2-row female socket connector features a 0.1inch pitch and tin plating. It is designed for free hanging applications and is available in a tray packaging with 1260 pieces per package. The connector has a ribbon wire/cable type and is manufactured by CNC Tech.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CNC Tech 3030-26-0104-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3030-26-0104-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.