This 6-position, 2-row through-hole header features a 0.079inch pitch and is plated with tin. It is available in a packaging quantity of 120 units per tray. The header has a termination method of solder and is designed for use in general applications.
CNC Tech 3110-06-002-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3110-06-002-11-99 to view detailed technical specifications.
No datasheet is available for this part.