This 6-position 2-row male pin header features tin contact plating and is designed for through hole mount. The header is packaged in a tray with 120 units per package. It has a pitch of 0.079inch and row spacing of 0.079inch.
CNC Tech 3110-06-002-13-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3110-06-002-13-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.