This 8-position, 2-row male pin header features gold contact plating and is designed for through-hole mounting. The header is packaged in a tray with 110 units per package. The pins are spaced 0.079inch apart, both in pitch and row spacing. The header is suitable for applications requiring a reliable and durable electrical connection.
CNC Tech 3110-08-002-13-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3110-08-002-13-00 to view detailed technical specifications.
No datasheet is available for this part.