This 16-position 2-row through-hole male pin connector features tin plating and a termination of solder. It is packaged in a tray with 80 pieces. The connector has a pitch of 0.079inch and a row spacing of 0.079inch.
CNC Tech 3110-16-002-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3110-16-002-11-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.