This 16-position 2-row male pin header features gold contact plating and is designed for through hole mount. The header is packaged in a tray with 80 pieces per package. The pins are spaced at 0.079inch pitch and row spacing, making it suitable for various applications.
CNC Tech 3110-16-002-12-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3110-16-002-12-00 to view detailed technical specifications.
No datasheet is available for this part.