This 20-position dual in-line header features gold contact plating and a through hole mount. The header has 2 rows with a pitch of 0.079inch and a row spacing of 0.079inch. It is packaged in a tray with 70 pieces per package. The contacts are terminated with solder.
CNC Tech 3110-20-002-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3110-20-002-11-00 to view detailed technical specifications.
No datasheet is available for this part.