This 20-position 2-row male pin header features gold-plated contacts and a termination of solder. It is packaged in a tray with 70 pieces per unit. The header has a pitch of 0.079inch and a row spacing of 0.079inch, making it suitable for various applications. The contacts are designed for through-hole mounting, providing a secure connection to the PCB.
CNC Tech 3110-20-002-12-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3110-20-002-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.