This 20-position 2-row header connector features tin-plated male pins and is designed for through-hole mounting. The connector is packaged in a tray with 70 units per pack. It has a pitch of 0.079 inch and a row spacing of 0.079 inch, making it suitable for various electronic applications.
CNC Tech 3110-20-002-13-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3110-20-002-13-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.