This 30-position, 2-row through-hole header features a tin-plated contact plating and male pin contact type. It is available in a 60-pack quantity with a tray packaging style. The header has a 0.079inch pitch and 0.079inch row spacing, making it suitable for various electronic applications. The contacts are terminated with solder for secure connections.
CNC Tech 3110-30-002-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3110-30-002-11-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.