18 AWG hook-up wire on a reel, featuring a 2.1mm maximum outer diameter. Conductor material is tinned copper, supporting a maximum voltage rating of 300V. Operating temperature range spans from -30°C to 150°C. This solid and stranded wire is supplied in a 152.4-meter length.
CNC Tech 3132-18-1-0500-001-1-TS technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 2.1mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3132-18-1-0500-001-1-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.