10-position shrouded header for board-to-board applications. Features a 1.27mm pitch and straight surface mount termination. Male contacts with gold flash plating ensure reliable conductivity. Designed with a UL 94V-0 flammability rating for safety.
CNC Tech 3220-10-0300-00 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CNC Tech 3220-10-0300-00 to view detailed technical specifications.
No datasheet is available for this part.